Yageo 39 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-3908
- Distrelec Article No.:
- 304-41-256
- Mfr. Part No.:
- CC0603JRNPO9BN390
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP113.90
(exc. VAT)
PHP127.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP1.139 | PHP113.90 |
| 1000 - 1900 | PHP0.919 | PHP91.90 |
| 2000 + | PHP0.77 | PHP77.00 |
*price indicative
- RS Stock No.:
- 242-3908
- Distrelec Article No.:
- 304-41-256
- Mfr. Part No.:
- CC0603JRNPO9BN390
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 39pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | CC | |
| Standards/Approvals | IEC -60384, RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 39pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series CC | ||
Standards/Approvals IEC -60384, RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 39 pF capacitor rated for 50V.
It is a 39 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.9 mm
Related links
- Yageo 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 pF Multilayer Ceramic Capacitor 5 %, Surface
- TDK 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 39 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
