Yageo 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-3895
- Distrelec Article No.:
- 304-41-250
- Mfr. Part No.:
- CC0402KRX7R9BB473
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP130.90
(exc. VAT)
PHP146.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP1.309 | PHP130.90 | - |
| 500 - 1900 | PHP1.052 | PHP105.20 | 19% |
| 2000 - 4900 | PHP0.833 | PHP83.30 | 36% |
| 5000 + | PHP0.672 | PHP67.20 | 48% |
*price indicative
- RS Stock No.:
- 242-3895
- Distrelec Article No.:
- 304-41-250
- Mfr. Part No.:
- CC0402KRX7R9BB473
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS, IEC -60384 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS, IEC -60384 | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 47 nF capacitor rated for 50V.
It is a 47 nF, general purpose resistor
Rated for 50V and has tolerance of ±10%
Thickness of 0.55 mm
Related links
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Stanley Tylon 8m Tape Measure, Metric & Imperial
