Wurth Elektronik 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-1195
- Distrelec Article No.:
- 304-33-260
- Mfr. Part No.:
- 885012208091
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP123.48
(exc. VAT)
PHP138.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP12.348 | PHP123.48 | - |
| 50 - 90 | PHP11.572 | PHP115.72 | 6% |
| 100 - 240 | PHP10.795 | PHP107.95 | 12% |
| 250 - 490 | PHP10.018 | PHP100.18 | 18% |
| 500 + | PHP9.241 | PHP92.41 | 25% |
*price indicative
- RS Stock No.:
- 242-1195
- Distrelec Article No.:
- 304-33-260
- Mfr. Part No.:
- 885012208091
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Standards/Approvals RoHS, REACH | ||
Length 3.2mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
