Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-1190
- Mfr. Part No.:
- 885012208071
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP15,680.00
(exc. VAT)
PHP17,560.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP3.92 | PHP15,680.00 |
*price indicative
- RS Stock No.:
- 242-1190
- Mfr. Part No.:
- 885012208071
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.2mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Length 3.2mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 220 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
