Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 242-1171
- Mfr. Part No.:
- 885012207120
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP19.70
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP157.15
(exc. VAT)
PHP176.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,100 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | PHP3.143 | PHP157.15 | - |
| 100 - 200 | PHP2.946 | PHP147.30 | PHP19.70 |
| 250 - 450 | PHP2.551 | PHP127.55 | PHP148.00 |
| 500 + | PHP2.353 | PHP117.65 | PHP395.00 |
*price indicative
- RS Stock No.:
- 242-1171
- Mfr. Part No.:
- 885012207120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 120°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Height 800μm | ||
Maximum Operating Temperature 120°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface
