Wurth Elektronik 150 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 242-1164
- Mfr. Part No.:
- 885012207111
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP7,448.00
(exc. VAT)
PHP8,340.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP1.862 | PHP7,448.00 |
*price indicative
- RS Stock No.:
- 242-1164
- Mfr. Part No.:
- 885012207111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Width | 1.25mm | |
| Standards/Approvals | IEC, EC, RoHS, REACH, JEDEC JS709B | |
| Length | 2mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Width 1.25mm | ||
Standards/Approvals IEC, EC, RoHS, REACH, JEDEC JS709B | ||
Length 2mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V
