Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP14,504.00

(exc. VAT)

PHP16,244.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP3.626PHP14,504.00

*price indicative

RS Stock No.:
242-1124
Mfr. Part No.:
885012206118
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

IEC, EC, JEDEC JS709B, REACH, RoHS

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy