Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP30.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP171.50

(exc. VAT)

PHP192.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 50PHP3.43PHP171.50-
100 - 200PHP3.13PHP156.50PHP30.00
250 - 450PHP2.831PHP141.55PHP149.75
500 +PHP2.531PHP126.55PHP449.50

*price indicative

Packaging Options:
RS Stock No.:
242-1084
Distrelec Article No.:
304-33-239
Mfr. Part No.:
885012007059
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Height

600μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy