Wurth Elektronik 33 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 242-1034
- Mfr. Part No.:
- 885012006020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP3,528.00
(exc. VAT)
PHP3,952.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP0.882 | PHP3,528.00 |
*price indicative
- RS Stock No.:
- 242-1034
- Mfr. Part No.:
- 885012006020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
