Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 16V dc, Surface
- RS Stock No.:
- 241-1697
- Mfr. Part No.:
- MBASE168SB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 1200 more to save PHP117.60
View bulk pricing optionsSubtotal (1 pack of 400 units)*
PHP784.40
(exc. VAT)
PHP878.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 400 - 800 | PHP1.961 | PHP784.40 | - |
| 1200 - 1600 | PHP1.863 | PHP745.20 | PHP117.60 |
| 2000 + | PHP1.77 | PHP708.00 | PHP382.00 |
*price indicative
- RS Stock No.:
- 241-1697
- Mfr. Part No.:
- MBASE168SB7105KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V dc | |
| Construction | 1608 | |
| Package/Case | 1608 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MBASE | |
| Width | 800μm | |
| Standards/Approvals | REACH, IEC 62474, RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V dc | ||
Construction 1608 | ||
Package/Case 1608 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MBASE | ||
Width 800μm | ||
Standards/Approvals REACH, IEC 62474, RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 3.3 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor Surface
