Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 25V dc, Surface

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 pack of 40 units)*

PHP402.76

(exc. VAT)

PHP451.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
40 - 160PHP10.069PHP402.76-
200 - 560PHP9.577PHP383.084%
600 +PHP9.097PHP363.889%

*price indicative

RS Stock No.:
240-5726
Mfr. Part No.:
MSAST219JB7225KTNB25
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSAST

Width

1.25mm

Length

2mm

Height

850μm

Standards/Approvals

IEC 62474, REACH, RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy