Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 10V dc, Surface
- RS Stock No.:
- 240-5706
- Mfr. Part No.:
- MSASL32MSB7476KPNB25
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 50 more to save PHP76.95
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP309.19
(exc. VAT)
PHP346.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP30.919 | PHP309.19 | - |
| 50 - 140 | PHP29.38 | PHP293.80 | PHP76.95 |
| 150 + | PHP27.91 | PHP279.10 | PHP451.35 |
*price indicative
- RS Stock No.:
- 240-5706
- Mfr. Part No.:
- MSASL32MSB7476KPNB25
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 10V dc | |
| Package/Case | 1210 | |
| Construction | 1210 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSASL | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 10V dc | ||
Package/Case 1210 | ||
Construction 1210 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSASL | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor Surface
