Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface

Get a bulk buy discount

Add 100 more to save PHP88.70

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP354.76

(exc. VAT)

PHP397.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 80PHP17.738PHP354.76-
100 - 280PHP16.851PHP337.02PHP88.70
300 +PHP16.03PHP320.60PHP512.40

*price indicative

RS Stock No.:
240-5684
Mfr. Part No.:
MSASJ31LAB5107MTNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

1206

Package/Case

1206

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSASJ

Width

1.6mm

Standards/Approvals

IEC 62474, REACH, RoHS

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.

Reliability is high because of the laminated structure

Same shape, wide capacitance range

Equivalent series resistance (ESR) is small and noise absorption is excellent

For communication devices (cell phones, wireless devices, etc.)

Digital circuit overall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy