Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- RS Stock No.:
- 240-5676
- Mfr. Part No.:
- MSASJ168AB5106KTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP264.00
(exc. VAT)
PHP296.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP2.64 | PHP264.00 |
| 500 - 1400 | PHP2.508 | PHP250.80 |
| 1500 + | PHP2.385 | PHP238.50 |
*price indicative
- RS Stock No.:
- 240-5676
- Mfr. Part No.:
- MSASJ168AB5106KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | 0603 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASJ | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH, IEC 62474 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction 0603 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASJ | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH, IEC 62474 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface
