Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 16V dc, Surface
- RS Stock No.:
- 240-5653
- Mfr. Part No.:
- MSASE219JB5106KTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 500 more to save PHP103.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP417.00
(exc. VAT)
PHP467.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP4.17 | PHP417.00 | - |
| 500 - 1400 | PHP3.964 | PHP396.40 | PHP103.00 |
| 1500 + | PHP3.768 | PHP376.80 | PHP603.00 |
*price indicative
- RS Stock No.:
- 240-5653
- Mfr. Part No.:
- MSASE219JB5106KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | 0805 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASE | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Length | 2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction 0805 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASE | ||
Width 1.25mm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Length 2mm | ||
Height 850μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor Surface
