Murata 3.3nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 237-7009
- Mfr. Part No.:
- GRM216R71H332KA01D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP99.55
(exc. VAT)
PHP111.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP1.991 | PHP99.55 |
*price indicative
- RS Stock No.:
- 237-7009
- Mfr. Part No.:
- GRM216R71H332KA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 56nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
