Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7769
- Mfr. Part No.:
- A223K15X7RF5UAAP
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7769
- Mfr. Part No.:
- A223K15X7RF5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | A...P | |
| Width | 2.6mm | |
| Length | 52.4mm | |
| Standards/Approvals | IEC, EIA, RoHS, UL, EN | |
| Maximum Operating Temperature | 160°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series A...P | ||
Width 2.6mm | ||
Length 52.4mm | ||
Standards/Approvals IEC, EIA, RoHS, UL, EN | ||
Maximum Operating Temperature 160°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 22nF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 22 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 22 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
