Vishay 2.2 nF Multilayer Ceramic Capacitor, 200V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7767
- Mfr. Part No.:
- A222K15X7RK5UAAP
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP144.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP144.06
(exc. VAT)
PHP161.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,700 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP14.406 | PHP144.06 | - |
| 100 - 490 | PHP12.965 | PHP129.65 | PHP144.10 |
| 500 - 990 | PHP11.669 | PHP116.69 | PHP1,368.50 |
| 1000 - 1990 | PHP10.503 | PHP105.03 | PHP3,903.00 |
| 2000 + | PHP9.453 | PHP94.53 | PHP9,906.00 |
*price indicative
- RS Stock No.:
- 210-7767
- Mfr. Part No.:
- A222K15X7RK5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 200V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | A...P | |
| Width | 2.6mm | |
| Standards/Approvals | IEC, UL, EN, RoHS, EIA | |
| Length | 52.4mm | |
| Maximum Operating Temperature | 160°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 200V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series A...P | ||
Width 2.6mm | ||
Standards/Approvals IEC, UL, EN, RoHS, EIA | ||
Length 52.4mm | ||
Maximum Operating Temperature 160°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 2200pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
