KEMET 660 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- RS Stock No.:
- 206-8751
- Mfr. Part No.:
- C1812C664KCRLCAUTO
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP196.32
(exc. VAT)
PHP219.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP196.32 |
| 10 - 49 | PHP160.64 |
| 50 - 99 | PHP133.85 |
| 100 + | PHP120.48 |
*price indicative
- RS Stock No.:
- 206-8751
- Mfr. Part No.:
- C1812C664KCRLCAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 660nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1812 | |
| Standards/Approvals | EIA 624, AEC-Q200, EIA 481, EIA 556, J-STD-020, IPC-7351 | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 660nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1812 | ||
Standards/Approvals EIA 624, AEC-Q200, EIA 481, EIA 556, J-STD-020, IPC-7351 | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 660nF.
Product Grade : Auto
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
Related links
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 940 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
