Yageo 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6602
- Mfr. Part No.:
- CC0603KRX7R9BB221
- Manufacturer:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6602
- Mfr. Part No.:
- CC0603KRX7R9BB221
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
RoHS Status: Exempt
The Yageo 220pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
