Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP54.00

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP270.05

(exc. VAT)

PHP302.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,475 unit(s) ready to ship from another location
  • Plus 3,325 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75PHP10.802PHP270.05-
100 - 475PHP10.262PHP256.55PHP54.00
500 - 1975PHP9.543PHP238.58PHP629.50
2000 +PHP8.589PHP214.73PHP4,426.00

*price indicative

Packaging Options:
RS Stock No.:
200-6596
Distrelec Article No.:
304-40-101
Mfr. Part No.:
CC0603KRX7R9BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Length

1.6mm

Height

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 1μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy