Yageo 220 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 200-6567
- Distrelec Article No.:
- 304-40-089
- Mfr. Part No.:
- CC0603KRX7R6BB224
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
PHP388.75
(exc. VAT)
PHP435.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 - 750 | PHP1.555 | PHP388.75 |
| 1000 - 1750 | PHP1.166 | PHP291.50 |
| 2000 + | PHP1.019 | PHP254.75 |
*price indicative
- RS Stock No.:
- 200-6567
- Distrelec Article No.:
- 304-40-089
- Mfr. Part No.:
- CC0603KRX7R6BB224
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Length | 1.6mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Length 1.6mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 220nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
