Yageo 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 12%

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP466.60

(exc. VAT)

PHP522.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,800 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 800PHP2.333PHP466.60-
1000 - 1800PHP2.053PHP410.6012%
2000 +PHP1.866PHP373.2020%

*price indicative

Packaging Options:
RS Stock No.:
200-6565
Distrelec Article No.:
304-40-088
Mfr. Part No.:
CC0603KRX7R6BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Height

800μm

Width

800μm

Length

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 1μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy