Yageo 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP11,840.00

(exc. VAT)

PHP13,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 8000PHP2.96PHP11,840.00-
12000 +PHP2.775PHP11,100.006%

*price indicative

RS Stock No.:
200-6546
Mfr. Part No.:
CC0603KRX5R7BB475
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Width

800μm

Height

800μm

Length

1.6mm

Suppression Class

X5R

Maximum Operating Temperature

125°C

The Yageo 4.7μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy