Yageo 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 200-6545
- Distrelec Article No.:
- 304-40-082
- Mfr. Part No.:
- CC0603KRX5R7BB225
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP380.00
(exc. VAT)
PHP426.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 200 left, ready to ship from another location
- Plus 7,400 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.80 | PHP380.00 | - |
| 500 - 900 | PHP3.61 | PHP361.00 | 4% |
| 1000 - 1900 | PHP3.325 | PHP332.50 | 12% |
| 2000 + | PHP3.04 | PHP304.00 | 19% |
*price indicative
- RS Stock No.:
- 200-6545
- Distrelec Article No.:
- 304-40-082
- Mfr. Part No.:
- CC0603KRX5R7BB225
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Suppression Class X5R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 2.2μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Related links
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
