Yageo 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP485.00

(exc. VAT)

PHP543.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
100 - 400PHP4.85PHP485.00-
500 - 900PHP4.311PHP431.1011%
1000 - 1900PHP4.096PHP409.6015%
2000 +PHP3.772PHP377.2022%

*price indicative

Packaging Options:
RS Stock No.:
200-6541
Distrelec Article No.:
304-40-080
Mfr. Part No.:
CC0603KRX5R6BB475
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Maximum Operating Temperature

125°C

Suppression Class

X5R

RoHS Status: Exempt

The Yageo 4.7μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy