Yageo 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 15%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP4,784.00

(exc. VAT)

PHP5,360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 8000PHP1.196PHP4,784.00-
12000 +PHP1.007PHP4,028.0015%

*price indicative

RS Stock No.:
200-6524
Mfr. Part No.:
CC0603KRX5R5BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Length

1.6mm

Width

800μm

Height

800μm

Suppression Class

X5R

Maximum Operating Temperature

125°C

The Yageo 1μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy