Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 199-2451
- Distrelec Article No.:
- 304-40-126
- Mfr. Part No.:
- CC2220KKX7R9BB105
- Manufacturer:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP509.20
(exc. VAT)
PHP570.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP50.92 | PHP509.20 | - |
| 100 - 490 | PHP38.554 | PHP385.54 | 24% |
| 500 - 990 | PHP30.552 | PHP305.52 | 40% |
| 1000 + | PHP29.096 | PHP290.96 | 42% |
*price indicative
- RS Stock No.:
- 199-2451
- Distrelec Article No.:
- 304-40-126
- Mfr. Part No.:
- CC2220KKX7R9BB105
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 2220 | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 5.7mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 2220 | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 5.7mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Yageo 1μF multilayer ceramic capacitors is a X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, video cameras, mobile phones and data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
