Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP312.13

(exc. VAT)

PHP349.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
25 - 75PHP12.485PHP312.13
100 - 975PHP11.237PHP280.93
1000 - 1975PHP10.113PHP252.83
2000 +PHP9.102PHP227.55

*price indicative

Packaging Options:
RS Stock No.:
199-2353
Mfr. Part No.:
CC1210KKX7R8BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

2.5mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 1μF multilayer ceramic capacitors is a X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, video cameras, mobile phones and data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy