Yageo 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP87.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP293.02

(exc. VAT)

PHP328.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
10 - 90PHP29.302PHP293.02-
100 - 240PHP28.423PHP284.23PHP87.90
250 +PHP26.716PHP267.16PHP646.50

*price indicative

Packaging Options:
RS Stock No.:
199-2345
Mfr. Part No.:
CC1210KKX7R7BB226
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1, RoHS

Width

2.5mm

Length

3.2mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 22μF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links