Yageo 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 199-2251
- Mfr. Part No.:
- CC0402KRX7R9BB152
- Manufacturer:
- Yageo
This image is representative of the product range
Add 30000 more to save PHP240.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP3,070.00
(exc. VAT)
PHP3,440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 12, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 20000 | PHP0.307 | PHP3,070.00 | - |
| 30000 + | PHP0.299 | PHP2,990.00 | PHP240.00 |
*price indicative
- RS Stock No.:
- 199-2251
- Mfr. Part No.:
- CC0402KRX7R9BB152
- Manufacturer:
- Yageo
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
Related links
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
