Yageo 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP21,000.00

(exc. VAT)

PHP23,500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 20000PHP2.10PHP21,000.00-
30000 +PHP1.969PHP19,690.006%

*price indicative

RS Stock No.:
199-2205
Mfr. Part No.:
CC0402KRX5R5BB225
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 2.2μF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy