Yageo 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2105
- Mfr. Part No.:
- CC0201JRNPO9BN150
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
PHP3,675.00
(exc. VAT)
PHP4,110.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 - 30000 | PHP0.245 | PHP3,675.00 |
| 45000 + | PHP0.231 | PHP3,465.00 |
*price indicative
- RS Stock No.:
- 199-2105
- Mfr. Part No.:
- CC0201JRNPO9BN150
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 15pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
