Yageo 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP288.50

(exc. VAT)

PHP323.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 59 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
1 - 4PHP288.50PHP5.77
5 - 9PHP259.66PHP5.193
10 - 29PHP233.69PHP4.674
30 +PHP210.32PHP4.206

*price indicative

Packaging Options:
RS Stock No.:
199-2056
Distrelec Article No.:
304-39-150
Mfr. Part No.:
CC1206KKX7RZBB103
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1, RoHS

Width

1.6mm

Length

3.2mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 10 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy