Yageo 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP16,800.00

(exc. VAT)

PHP18,816.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Unit*
1 - 2PHP16,800.00PHP8.40
3 +PHP15,866.68PHP7.933

*price indicative

RS Stock No.:
199-1979
Mfr. Part No.:
CC1206KKX5R7BB106
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1, RoHS

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

X5R

The Yageo 10 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy