Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP620.00

(exc. VAT)

PHP694.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP6.20PHP620.00-
1000 - 1900PHP5.373PHP537.3013%
2000 +PHP4.65PHP465.0024%

*price indicative

Packaging Options:
RS Stock No.:
198-8267
Mfr. Part No.:
CS0805KRX7R9BB472
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 4.7nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy