Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP230.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP767.00

(exc. VAT)

PHP859.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP7.67PHP767.00-
1000 - 1900PHP7.44PHP744.00PHP230.00
2000 +PHP6.994PHP699.40PHP1,352.00

*price indicative

Packaging Options:
RS Stock No.:
198-8243
Mfr. Part No.:
CS0805KKX7R9BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

RoHS, IEC 60384-1, IEC 60384-21/22

Length

2mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 1μF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy