Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP13,080.00

(exc. VAT)

PHP14,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 6000PHP4.36PHP13,080.00-
9000 +PHP4.131PHP12,393.005%

*price indicative

RS Stock No.:
198-8236
Mfr. Part No.:
CS0805KKX7R8BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 1μF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy