Yageo 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 198-8106
- Distrelec Article No.:
- 304-39-105
- Mfr. Part No.:
- CC0805KKX7R8BB225
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (50 units, on tapes of 50)*
PHP497.00
(exc. VAT)
PHP556.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | PHP9.94 | PHP497.00 |
| 250 - 700 | PHP8.946 | PHP447.30 |
| 750 - 1450 | PHP8.051 | PHP402.55 |
| 1500 + | PHP7.245 | PHP362.25 |
*price indicative
- RS Stock No.:
- 198-8106
- Distrelec Article No.:
- 304-39-105
- Mfr. Part No.:
- CC0805KKX7R8BB225
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Length | 2mm | |
| Height | 0.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 1.25mm | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Length 2mm | ||
Height 0.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 2.2μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Related links
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
