Yageo 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP307.78

(exc. VAT)

PHP344.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75PHP12.311PHP307.78-
100 - 475PHP11.942PHP298.552%
500 - 1475PHP11.225PHP280.638%
1500 +PHP10.215PHP255.3817%

*price indicative

Packaging Options:
RS Stock No.:
198-8102
Mfr. Part No.:
CC0805KKX7R7BB475
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

16V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Height

600μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 4.7μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy