Yageo 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 198-8019
- Distrelec Article No.:
- 304-39-083
- Mfr. Part No.:
- CC0805JRNPO0BN101
- Manufacturer:
- Yageo
This image is representative of the product range
Add 1000 more to save PHP520.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
PHP519.80
(exc. VAT)
PHP582.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,600 unit(s) shipping from April 12, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | PHP2.599 | PHP519.80 | - |
| 1000 - 1800 | PHP2.079 | PHP415.80 | PHP520.00 |
| 2000 + | PHP1.871 | PHP374.20 | PHP1,456.00 |
*price indicative
- RS Stock No.:
- 198-8019
- Distrelec Article No.:
- 304-39-083
- Mfr. Part No.:
- CC0805JRNPO0BN101
- Manufacturer:
- Yageo
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 1.25mm | |
| Height | 600μm | |
| Length | 2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 1.25mm | ||
Height 600μm | ||
Length 2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
Related links
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
