Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP15,270.00

(exc. VAT)

PHP17,100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 6000PHP5.09PHP15,270.00-
9000 +PHP4.997PHP14,991.001%

*price indicative

RS Stock No.:
198-8015
Mfr. Part No.:
CC0805JKX7R9BB105
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

600μm

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 1μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy