Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 tape of 250 units)*

PHP327.00

(exc. VAT)

PHP366.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
250 - 750PHP1.308PHP327.00-
1000 - 2250PHP1.177PHP294.2510%
2500 - 4750PHP1.059PHP264.7519%
5000 +PHP0.953PHP238.2527%

*price indicative

Packaging Options:
RS Stock No.:
198-5278
Mfr. Part No.:
AC0402KRX7R9BB472
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Length

1mm

Standards/Approvals

IEC 60384-21/22, RoHS

Width

500μm

Height

500μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 4.7nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy