Yageo 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-5248
- Mfr. Part No.:
- AC0402JRNPO9BN120
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP5,880.00
(exc. VAT)
PHP6,590.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | PHP0.588 | PHP5,880.00 |
| 30000 + | PHP0.553 | PHP5,530.00 |
*price indicative
- RS Stock No.:
- 198-5248
- Mfr. Part No.:
- AC0402JRNPO9BN120
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 12pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22 | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 12pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Width 0.5mm | ||
Standards/Approvals RoHS, IEC 60384-21/22 | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo 12pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
