KEMET 3.3 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- RS Stock No.:
- 196-8614
- Mfr. Part No.:
- CAN19X332JAGACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8614
- Mfr. Part No.:
- CAN19X332JAGACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 1825 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Standards/Approvals | J-STD-020, AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 6.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 1825 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Standards/Approvals J-STD-020, AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 6.4mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.
Temperature stable dielectric
Non-polar device, minimizing installation concerns
Flexible termination option available upon request
Related links
- KEMET 3.3 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
