KEMET 33 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- RS Stock No.:
- 196-8612
- Mfr. Part No.:
- CAN18X333JAGACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP192.55
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP688.34
(exc. VAT)
PHP770.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | PHP344.17 | PHP688.34 | - |
| 10 - 48 | PHP324.915 | PHP649.83 | PHP192.55 |
| 50 - 248 | PHP303.92 | PHP607.84 | PHP2,012.50 |
| 250 + | PHP291.67 | PHP583.34 | PHP13,125.00 |
*price indicative
- RS Stock No.:
- 196-8612
- Mfr. Part No.:
- CAN18X333JAGACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | IPC-7351, EIA 481, AEC-Q200, J-STD-020, EIA 624, EIA 556 | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals IPC-7351, EIA 481, AEC-Q200, J-STD-020, EIA 624, EIA 556 | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.
Temperature stable dielectric
Non-polar device, minimizing installation concerns
Flexible termination option available upon request
Related links
- KEMET 33 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
