TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, +10 %, Through Hole Radial
- RS Stock No.:
- 194-0554
- Mfr. Part No.:
- FG20X7R1H106KRT00
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP612.30
(exc. VAT)
PHP685.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | PHP61.23 | PHP612.30 |
| 20 - 40 | PHP59.392 | PHP593.92 |
| 50 - 90 | PHP55.827 | PHP558.27 |
| 100 - 240 | PHP50.803 | PHP508.03 |
| 250 + | PHP44.707 | PHP447.07 |
*price indicative
- RS Stock No.:
- 194-0554
- Mfr. Part No.:
- FG20X7R1H106KRT00
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | +10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Length | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance +10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Length 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 10uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 220 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 470 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 22 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 1 μF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 680 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
