KEMET 150 nF Multilayer Ceramic Capacitor, 650V dc, ±10 %, Surface
- RS Stock No.:
- 193-0966
- Mfr. Part No.:
- CKC33C154KWGACAUTO
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP620.25
(exc. VAT)
PHP694.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP620.25 | - |
| 5 - 24 | PHP594.86 | 4% |
| 25 - 99 | PHP568.38 | 8% |
| 100 + | PHP542.99 | 12% |
*price indicative
- RS Stock No.:
- 193-0966
- Mfr. Part No.:
- CKC33C154KWGACAUTO
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150nF | |
| Voltage | 650V dc | |
| Construction | Stacked | |
| Package/Case | 3640 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | KC-LINK ™ | |
| Width | 10.2mm | |
| Height | 2.5mm | |
| Length | 9.3mm | |
| Standards/Approvals | IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150nF | ||
Voltage 650V dc | ||
Construction Stacked | ||
Package/Case 3640 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series KC-LINK ™ | ||
Width 10.2mm | ||
Height 2.5mm | ||
Length 9.3mm | ||
Standards/Approvals IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020 | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
Related links
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface
