Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 190-2940
- Mfr. Part No.:
- RDER71H105K2K1H03B
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP178.07
(exc. VAT)
PHP199.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 400 unit(s) shipping from November 23, 2026
- Plus 620 unit(s) shipping from November 30, 2026
- Plus 470 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP17.807 | PHP178.07 | - |
| 20 - 40 | PHP17.273 | PHP172.73 | 2% |
| 50 - 90 | PHP16.756 | PHP167.56 | 5% |
| 100 - 190 | PHP16.253 | PHP162.53 | 8% |
| 200 + | PHP15.764 | PHP157.64 | 11% |
*price indicative
- RS Stock No.:
- 190-2940
- Mfr. Part No.:
- RDER71H105K2K1H03B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Width | 4mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 5.5mm | |
| Height | 9mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Width 4mm | ||
Standards/Approvals REACH, RoHS | ||
Length 5.5mm | ||
Height 9mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 68 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
