Murata 22 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 190-2299
- Mfr. Part No.:
- RDEC71H226MWK1H03B
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 bag of 500 units)*
PHP21,952.00
(exc. VAT)
PHP24,586.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 500 + | PHP43.904 | PHP21,952.00 |
*price indicative
- RS Stock No.:
- 190-2299
- Mfr. Part No.:
- RDEC71H226MWK1H03B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7S | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Seated Plane Height | 10mm | |
| Series | RDE | |
| Standards/Approvals | RoHS, REACH | |
| Width | 7.5mm | |
| Length | 5.5mm | |
| Height | 12.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7S | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Seated Plane Height 10mm | ||
Series RDE | ||
Standards/Approvals RoHS, REACH | ||
Width 7.5mm | ||
Length 5.5mm | ||
Height 12.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
